
B32529C6152K000 | |
|---|---|
DigiKey Part Number | 495-76801-ND |
Manufacturer | |
Manufacturer Product Number | B32529C6152K000 |
Description | CAP FILM 1500PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6152K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.22400 | kr.12.24 |
| 50 | kr.0.89900 | kr.44.95 |
| 100 | kr.0.79880 | kr.79.88 |
| 500 | kr.0.63044 | kr.315.22 |
| 2.000 | kr.0.53557 | kr.1,071.14 |
| 4.000 | kr.0.50035 | kr.2,001.40 |
| 6.000 | kr.0.48273 | kr.2,896.38 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

