0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3104M189

DigiKey Part Number
495-B32529C3104M189TR-ND - Tape & Reel (TR)
495-B32529C3104M189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C3104M189
Description
CAP FILM 0.1UF 20% 250VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3104M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.287" L x 0.177" W (7.30mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13000kr.21.30
50kr.1.60140kr.80.07
100kr.1.43920kr.143.92
500kr.1.16478kr.582.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.95713kr.1,435.70
3.000kr.0.89977kr.2,699.31
4.500kr.0.87106kr.3,919.77
7.500kr.0.83924kr.6,294.30
10.500kr.0.82064kr.8,616.72
15.000kr.0.80274kr.12,041.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250