MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1183J289

DigiKey Part Number
B32529C1183J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1183J289
Description
CAP FILM 0.018UF 5% 100VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1183J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
12.800kr.0.39111kr.5,006.21
Manufacturers Standard Package
Unit Price without VAT:kr.0.39111
Unit Price with VAT:kr.0.48889