Image for B32529C1154J289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1154J289

DigiKey Part Number
495-4896-1-ND - Cut Tape (CT)
495-4896-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1154J289
Description
CAP FILM 0.15UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1154J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83900kr.18.39
50kr.1.36940kr.68.47
100kr.1.22620kr.122.62
500kr.0.98472kr.492.36
1.000kr.0.91011kr.910.11
Tape & Box (TB)
QuantityUnit PriceExt Price
2.700kr.0.76155kr.2,056.18
5.400kr.0.71874kr.3,881.20
8.100kr.0.69731kr.5,648.21
13.500kr.0.67356kr.9,093.06
18.900kr.0.65967kr.12,467.76
27.000kr.0.64631kr.17,450.37
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000