6800 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0682J289

DigiKey Part Number
495-76577-1-ND - Cut Tape (CT)
495-76577-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0682J289
Description
CAP FILM 6800PF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0682J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16700kr.11.67
50kr.0.85080kr.42.54
100kr.0.75320kr.75.32
500kr.0.59012kr.295.06
1.000kr.0.53972kr.539.72
Tape & Box (TB)
QuantityUnit PriceExt Price
3.200kr.0.43762kr.1,400.38
6.400kr.0.41010kr.2,624.64
9.600kr.0.39632kr.3,804.67
16.000kr.0.38104kr.6,096.64
22.400kr.0.37211kr.8,335.26
32.000kr.0.36353kr.11,632.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250