B32529 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0333J189

DigiKey Part Number
495-5024-2-ND - Tape & Reel (TR)
495-5024-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0333J189
Description
CAP FILM 0.033UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0333J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.14600kr.11.46
50kr.0.83320kr.41.66
100kr.0.73860kr.73.86
500kr.0.57830kr.289.15
1.000kr.0.52896kr.528.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.800kr.0.44777kr.1,253.76
5.600kr.0.41891kr.2,345.90
8.400kr.0.40447kr.3,397.55
14.000kr.0.38847kr.5,438.58
19.600kr.0.37911kr.7,430.56
28.000kr.0.37011kr.10,363.08
33.600kr.0.36585kr.12,292.56
67.200kr.0.35149kr.23,620.13
70.000kr.0.35073kr.24,551.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000