
B32529C0273K289 | |
|---|---|
DigiKey Part Number | 495-B32529C0273K289CT-ND - Cut Tape (CT) 495-B32529C0273K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0273K289 |
Description | CAP FILM 0.027UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0273K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.06900 | kr.10.69 |
| 50 | kr.0.77560 | kr.38.78 |
| 100 | kr.0.68610 | kr.68.61 |
| 500 | kr.0.53542 | kr.267.71 |
| 1.000 | kr.0.48890 | kr.488.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.40724 | kr.1,303.17 |
| 6.400 | kr.0.38108 | kr.2,438.91 |
| 9.600 | kr.0.36797 | kr.3,532.51 |
| 16.000 | kr.0.35346 | kr.5,655.36 |
| 22.400 | kr.0.34497 | kr.7,727.33 |
| 32.000 | kr.0.33681 | kr.10,777.92 |
| 38.400 | kr.0.33294 | kr.12,784.90 |
| 76.800 | kr.0.31992 | kr.24,569.86 |
| 80.000 | kr.0.31923 | kr.25,538.40 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

