Parametric Equivalent

B32523Q6155J000 | |
|---|---|
DigiKey Part Number | B32523Q6155J000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q6155J000 |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q6155J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32673P6155J000 | TDK | 0 | 495-B32673P6155J000-ND | kr.4.63610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.040 | kr.3.90908 | kr.7,974.52 |
| Unit Price without VAT: | kr.3.90908 |
|---|---|
| Unit Price with VAT: | kr.4.88635 |


