
B32522Q8104J189 | |
|---|---|
DigiKey Part Number | B32522Q8104J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32522Q8104J189 |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522Q8104J189 Models |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.1.77328 | kr.6,383.81 |
| Unit Price without VAT: | kr.1.77328 |
|---|---|
| Unit Price with VAT: | kr.2.21660 |

