
TAP106M035SRS | |
|---|---|
DigiKey Part Number | 478-TAP106M035SRSCT-ND - Cut Tape (CT) 478-TAP106M035SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106M035SRS |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.96800 | kr.39.68 |
| 50 | kr.3.08740 | kr.154.37 |
| 100 | kr.2.81470 | kr.281.47 |
| 500 | kr.2.35482 | kr.1,177.41 |
| 1.000 | kr.2.21254 | kr.2,212.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.10373 | kr.5,259.32 |
| 5.000 | kr.2.01146 | kr.10,057.30 |
| 7.500 | kr.1.96522 | kr.14,739.15 |
| 12.500 | kr.1.91396 | kr.23,924.50 |
| 17.500 | kr.1.88400 | kr.32,970.00 |
| 25.000 | kr.1.85517 | kr.46,379.25 |
| 30.000 | kr.1.84151 | kr.55,245.30 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

