
B32520E6473K000 | |
|---|---|
DigiKey Part Number | 495-75680-ND |
Manufacturer | |
Manufacturer Product Number | B32520E6473K000 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520E6473K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.59640 | kr.79.82 |
| 100 | kr.1.43660 | kr.143.66 |
| 500 | kr.1.16744 | kr.583.72 |
| 1.500 | kr.1.04263 | kr.1,563.94 |
| 3.000 | kr.0.98160 | kr.2,944.80 |
| 6.000 | kr.0.93137 | kr.5,588.22 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

