Similar

B32520C1684K189 | |
|---|---|
DigiKey Part Number | B32520C1684K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32520C1684K189 |
Description | CAP FILM 0.68UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1684K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.406" L x 0.236" W (10.30mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1684K189 | TDK | 0 | 495-2515-2-ND | kr.1.48710 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | kr.1.78118 | kr.7,837.19 |
| Unit Price without VAT: | kr.1.78118 |
|---|---|
| Unit Price with VAT: | kr.2.22648 |


