Similar
Direct

B32520C0474K189 | |
|---|---|
DigiKey Part Number | B32520C0474K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32520C0474K189 |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C0474K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0474K189 | TDK | 13.465 | 495-B32529C0474K189CT-ND | kr.3.49000 | Similar |
| 184474K63RBA-F | Cornell Dubilier Knowles | 0 | 184474K63RBA-F-ND | kr.7.14277 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.1.18765 | kr.11,401.44 |
| Unit Price without VAT: | kr.1.18765 |
|---|---|
| Unit Price with VAT: | kr.1.48456 |



