B32320I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32320I2656J011

DigiKey Part Number
495-76648-ND
Manufacturer
Manufacturer Product Number
B32320I2656J011
Description
CAP FILM 65UF 5% 350VDC RADIAL
Customer Reference
Detailed Description
65 µF Film Capacitor 350V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B32320I2656J011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
350V
Dielectric Material
Operating Temperature
-25°C ~ 65°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.362" (60.00mm)
Termination
Quick Connect, Disconnect
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.