120 µF Film Capacitor 1100V (1.1kV) Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF Film Capacitor 1100V (1.1kV) Radial, Can
Power Caps for DC Filtering

B25631B1127K100

DigiKey Part Number
495-B25631B1127K100-ND
Manufacturer
Manufacturer Product Number
B25631B1127K100
Description
CAP FILM 120UF 10% 1.1KV RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µF Film Capacitor 1100V (1.1kV) Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25631B1127K100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Chassis Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
3.346" Dia (85.00mm)
Part Status
Active
Height - Seated (Max)
2.559" (65.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
1.772" (45.00mm)
Voltage Rating - DC
1100V (1.1kV)
Applications
DC Link, DC Filtering
ESR (Equivalent Series Resistance)
1.4 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.326.26000kr.326.26
12kr.271.47917kr.3,257.75
54kr.252.76056kr.13,649.07
102kr.246.93059kr.25,186.92
Unit Price without VAT:kr.326.26000
Unit Price with VAT:kr.407.82500