


B25631B0157K900 | |
|---|---|
DigiKey Part Number | 495-B25631B0157K900-ND |
Manufacturer | |
Manufacturer Product Number | B25631B0157K900 |
Description | CAP FILM 150UF 10% 900V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Film Capacitor 900V Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25631B0157K900 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 2.559" (65.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.772" (45.00mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 1.3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.340.46000 | kr.340.46 |
| 12 | kr.283.94250 | kr.3,407.31 |
| 54 | kr.264.63519 | kr.14,290.30 |
| 102 | kr.258.61980 | kr.26,379.22 |
| Unit Price without VAT: | kr.340.46000 |
|---|---|
| Unit Price with VAT: | kr.425.57500 |

