


B25631B0127K800 | |
|---|---|
DigiKey Part Number | 495-B25631B0127K800-ND |
Manufacturer | |
Manufacturer Product Number | B25631B0127K800 |
Description | CAP FILM 120UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF Film Capacitor 800V Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25631B0127K800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.305.22000 | kr.305.22 |
| 12 | kr.252.90667 | kr.3,034.88 |
| 54 | kr.235.04000 | kr.12,692.16 |
| 102 | kr.229.47510 | kr.23,406.46 |
| Unit Price without VAT: | kr.305.22000 |
|---|---|
| Unit Price with VAT: | kr.381.52500 |

