


B25620B1317K322 | |
|---|---|
DigiKey Part Number | B25620B1317K322-ND |
Manufacturer | |
Manufacturer Product Number | B25620B1317K322 |
Description | CAP FILM 310UF 10% 1.32KVDC RAD |
Customer Reference | |
Detailed Description | 310 µF Film Capacitor 1320V (1.32kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1320V (1.32kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 75°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 3.780" (96.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |

