ALU_Snap-in
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43630D5277M000

DigiKey Part Number
495-B43630D5277M000-ND
Manufacturer
Manufacturer Product Number
B43630D5277M000
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
460mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.67 A @ 100 Hz
Impedance
710 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.37000kr.58.37
10kr.41.69600kr.416.96
60kr.34.19200kr.2,051.52
120kr.32.12583kr.3,855.10
540kr.29.32219kr.15,833.98
Manufacturers Standard Package
Unit Price without VAT:kr.58.37000
Unit Price with VAT:kr.72.96250