
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | EPC2045 | |
Primary Attributes | - | |
Secondary Attributes | GaNFET Driver Circuit Uses 4.5V ~ 5.5V | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,656.18000 | kr.1,656.18 |
| Unit Price without VAT: | kr.1,656.18000 |
|---|---|
| Unit Price with VAT: | kr.2,070.22500 |

