EPC9120 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPC
In Stock: 4
Unit Price: kr.5,833.30000
Datasheet
- Wireless Power Supply/Charging Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9120

DigiKey Part Number
917-1156-ND
Manufacturer
Manufacturer Product Number
EPC9120
Description
CLASS 4 WIRELESS PWR DEMO KIT
Customer Reference
Detailed Description
- Wireless Power Supply/Charging Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Wireless Power Supply/Charging
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes