EPC9048 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPC
In Stock: 15
Unit Price: kr.1,271.02000
Datasheet
EPC2034 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9048

DigiKey Part Number
917-1109-ND
Manufacturer
Manufacturer Product Number
EPC9048
Description
EVAL BOARD FOR EPC2034
Customer Reference
Detailed Description
EPC2034 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Half H-Bridge Driver (External FET)
Embedded
No
Utilized IC / Part
EPC2034
Primary Attributes
160V, 12A Max Output GaNFET Capability
Secondary Attributes
GaNFET Driver Circuit Uses 7V ~ 12V
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes