New Product
N-Channel 40 V 88A Surface Mount 5-QFN (3.3x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2366

DigiKey Part Number
917-EPC2366TR-ND - Tape & Reel (TR)
917-EPC2366CT-ND - Cut Tape (CT)
917-EPC2366DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2366
Description
GANFET N-CH 40V 88A 5QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 88A Surface Mount 5-QFN (3.3x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
1mOhm @ 30A, 5V
Vgs(th) (Max) @ Id
2.5V @ 11mA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-QFN (3.3x2.6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.18000kr.30.18
10kr.19.90800kr.199.08
100kr.14.08180kr.1,408.18
500kr.12.12526kr.6,062.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.90625kr.29,718.75
Manufacturers Standard Package
Unit Price without VAT:kr.30.18000
Unit Price with VAT:kr.37.72500