
EPC2308ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC2308ENGRTTR-ND - Tape & Reel (TR) 917-EPC2308ENGRTCT-ND - Cut Tape (CT) 917-EPC2308ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2308ENGRT |
Description | TRANS GAN 150V .006OHM 3X5PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 48A (Tc) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 13.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2103 pF @ 75 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 7-QFN (3x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.38000 | kr.44.38 |
| 10 | kr.29.86800 | kr.298.68 |
| 100 | kr.21.63840 | kr.2,163.84 |
| 500 | kr.20.37042 | kr.10,185.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.64250 | kr.49,927.50 |
| Unit Price without VAT: | kr.44.38000 |
|---|---|
| Unit Price with VAT: | kr.55.47500 |










