



EPC2202 | |
|---|---|
DigiKey Part Number | 917-1199-2-ND - Tape & Reel (TR) 917-1199-1-ND - Cut Tape (CT) 917-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2202 |
Description | GANFET N-CH 80V 18A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 18A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 11A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 5 V | |
Vgs (Max) | +5.75V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 415 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.76000 | kr.24.76 |
| 10 | kr.16.24200 | kr.162.42 |
| 100 | kr.11.39200 | kr.1,139.20 |
| 500 | kr.10.13304 | kr.5,066.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.27862 | kr.20,696.55 |
| Unit Price without VAT: | kr.24.76000 |
|---|---|
| Unit Price with VAT: | kr.30.95000 |




