Low Side Driver DC-DC Converters Gallium Nitride (GaN) FETs 10-BGA (2.9x1.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2112ENGRT

DigiKey Part Number
917-EPC2112ENGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EPC2112ENGRT
Description
IC LOW SIDE DRIVER 10A 10BGA
Customer Reference
Detailed Description
Low Side Driver DC-DC Converters Gallium Nitride (GaN) FETs 10-BGA (2.9x1.1)
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Low Side
Applications
DC-DC Converters
Interface
On/Off
Load Type
Inductive
Technology
Gallium Nitride (GaN) FETs
Rds On (Typ)
32mOhm
Current - Output / Channel
10A
Current - Peak Output
40A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
160V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
10-VFBGA
Supplier Device Package
10-BGA (2.9x1.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.