



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 3 N-Channel (Half Bridge + Synchronous Bootstrap) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V, 100V | |
Current - Continuous Drain (Id) @ 25°C | 1.7A, 500mA | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 2.5A, 5V, 3.3Ohm @ 2.5A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA, 2.5V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.22nC @ 5V, 0.044nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 30V, 7pF @ 30V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-VFBGA | |
Supplier Device Package | 9-BGA (1.35x1.35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.18000 | kr.16.18 |
| 10 | kr.10.42800 | kr.104.28 |
| 100 | kr.7.13910 | kr.713.91 |
| 500 | kr.5.73326 | kr.2,866.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.66100 | kr.11,652.50 |
| Unit Price without VAT: | kr.16.18000 |
|---|---|
| Unit Price with VAT: | kr.20.22500 |




