

EPC2105 | |
---|---|
DigiKey Part Number | 917-1185-2-ND - Tape & Reel (TR) 917-1185-1-ND - Cut Tape (CT) 917-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2105 |
Description | MOSFET 2N-CH 80V 9.5A/38A DIE |
Customer Reference | |
Detailed Description | Mosfet Array 80V 9.5A, 38A Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A, 38A | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 20A, 5V, 3.4mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 2.5mA, 2.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 5V, 10nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 300pF @ 40V, 1100pF @ 40V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.66.24000 | kr.66.24 |
10 | kr.45.66400 | kr.456.64 |
100 | kr.37.69920 | kr.3,769.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.30.80000 | kr.15,400.00 |
Unit Price without VAT: | kr.66.24000 |
---|---|
Unit Price with VAT: | kr.82.80000 |