



EPC2101 | |
|---|---|
DigiKey Part Number | 917-1181-2-ND - Tape & Reel (TR) 917-1181-1-ND - Cut Tape (CT) 917-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2101 |
Description | MOSFET 2N-CH 60V 9.5A/38A DIE |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.5A, 38A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A, 38A | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 20A, 5V, 2.7mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 3mA, 2.5V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7nC @ 5V, 12nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 300pF @ 30V, 1200pF @ 30V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.19000 | kr.69.19 |
| 10 | kr.47.78800 | kr.477.88 |
| 100 | kr.35.71930 | kr.3,571.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.32.55188 | kr.16,275.94 |
| Unit Price without VAT: | kr.69.19000 |
|---|---|
| Unit Price with VAT: | kr.86.48750 |




