
EPC2044 | |
|---|---|
DigiKey Part Number | 917-EPC2044TR-ND - Tape & Reel (TR) 917-EPC2044CT-ND - Cut Tape (CT) 917-EPC2044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2044 |
Description | TRANSISTOR GAN 40V .0105OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.4A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 664 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 10A, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.10.75900 | kr.107.59 |
| 100 | kr.7.35000 | kr.735.00 |
| 500 | kr.5.89226 | kr.2,946.13 |
| 1.000 | kr.5.43211 | kr.5,432.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.91685 | kr.12,292.12 |
| 5.000 | kr.4.60377 | kr.23,018.85 |
| 7.500 | kr.4.44432 | kr.33,332.40 |
| 12.500 | kr.4.43800 | kr.55,475.00 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |


