N-Channel 60 V 1.7A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 1.7A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2035

DigiKey Part Number
917-1099-2-ND - Tape & Reel (TR)
917-1099-1-ND - Cut Tape (CT)
917-1099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2035
Description
GANFET N-CH 60V 1.7A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.7A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
45mOhm @ 1A, 5V
Vgs(th) (Max) @ Id
2.5V @ 800µA
Gate Charge (Qg) (Max) @ Vgs
1.15 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.536
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.67000kr.12.67
10kr.8.05700kr.80.57
100kr.5.43790kr.543.79
500kr.4.31492kr.2,157.46
1.000kr.4.03354kr.4,033.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.56320kr.8,908.00
5.000kr.3.32179kr.16,608.95
7.500kr.3.29537kr.24,715.28
Manufacturers Standard Package
Unit Price without VAT:kr.12.67000
Unit Price with VAT:kr.15.83750