



| EPC2032 | |
|---|---|
| DigiKey Part Number | 917-1126-2-ND - Tape & Reel (TR) 917-1126-1-ND - Cut Tape (CT) 917-1126-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EPC2032 | 
| Description | GANFET N-CH 100V 48A DIE | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 100 V 48A (Ta) Surface Mount Die | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 100 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 5V | |
| Rds On (Max) @ Id, Vgs | 4mOhm @ 30A, 5V | |
| Vgs(th) (Max) @ Id | 2.5V @ 11mA | |
| Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 5 V | |
| Vgs (Max) | +6V, -4V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1530 pF @ 50 V | |
| FET Feature | - | |
| Power Dissipation (Max) | - | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | Die | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.24.08000 | kr.12,040.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.54.91000 | kr.54.91 | 
| 10 | kr.37.49100 | kr.374.91 | 
| 100 | kr.29.47390 | kr.2,947.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.54.91000 | kr.54.91 | 
| 10 | kr.37.49100 | kr.374.91 | 
| 100 | kr.27.62820 | kr.2,762.82 | 
| Unit Price without VAT: | kr.54.91000 | 
|---|---|
| Unit Price with VAT: | kr.68.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark