N-Channel 60 V 31A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 31A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2031

DigiKey Part Number
917-1151-2-ND - Tape & Reel (TR)
917-1151-1-ND - Cut Tape (CT)
917-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2031
Description
GANFET NCH 60V 31A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 31A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
2.6mOhm @ 30A, 5V
Vgs(th) (Max) @ Id
2.5V @ 15mA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 300 V
FET Feature
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.95000kr.53.95
10kr.36.76700kr.367.67
100kr.28.72670kr.2,872.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.46950kr.11,734.75
Manufacturers Standard Package
Unit Price without VAT:kr.53.95000
Unit Price with VAT:kr.67.43750