



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 30A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 16mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 20 V | |
FET Feature | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.49000 | kr.55.49 |
| 10 | kr.37.86600 | kr.378.66 |
| 100 | kr.27.91330 | kr.2,791.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.35362 | kr.12,176.81 |
| Unit Price without VAT: | kr.55.49000 |
|---|---|
| Unit Price with VAT: | kr.69.36250 |




