




FBS-GAM02P-C-PSE | |
|---|---|
DigiKey Part Number | 4107-FBS-GAM02P-C-PSE-ND |
Manufacturer | |
Manufacturer Product Number | FBS-GAM02P-C-PSE |
Description | DUAL HIGH & LOW SIDE DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module 3 Phase 50 V 18-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC Space, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | 3 Phase | |
Voltage | 50 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,423.60000 | kr.3,423.60 |
| Unit Price without VAT: | kr.3,423.60000 |
|---|---|
| Unit Price with VAT: | kr.4,279.50000 |




