


MULP180-1048 | |
|---|---|
DigiKey Part Number | 179-MULP180-1048-ND |
Manufacturer | |
Manufacturer Product Number | MULP180-1048 |
Description | AC/DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP180-1048 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 2.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.712.11000 | kr.712.11 |
| Unit Price without VAT: | kr.712.11000 |
|---|---|
| Unit Price with VAT: | kr.890.13750 |


