


LFWLT450-1000-I-S | |
|---|---|
DigiKey Part Number | 179-LFWLT450-1000-I-S-ND |
Manufacturer | |
Manufacturer Product Number | LFWLT450-1000-I-S |
Description | AC/DC CONVERTER 5V 155W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLT450-1000-I-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 390 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 31 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 83% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.87" L x 4.00" W x 1.66" H (200.0mm x 101.6mm x 42.2mm) | |
Approval Agency | CE, cUL, Nemko, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.1,508.06667 | kr.36,193.60 |
| Unit Price without VAT: | kr.1,508.06667 |
|---|---|
| Unit Price with VAT: | kr.1,885.08334 |


