WC-01-SETB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WC-01-SETB
WC-01-SETB
WC-01-SETB

WC-01-SETB

DigiKey Part Number
4764-WC-01-SETB-ND
Manufacturer
Manufacturer Product Number
WC-01-SETB
Description
CASE METAL ALUMINUM BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Black Cover Included X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Entaniya
Series
-
Packaging
Box
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Camera
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Cover Included
Material
Metal, Aluminum
Color
Black
Thickness
-
Features
Waterproof
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.506.13000kr.506.13
5kr.432.64000kr.2,163.20
10kr.404.37000kr.4,043.70
25kr.387.00000kr.9,675.00
Manufacturers Standard Package
Unit Price without VAT:kr.506.13000
Unit Price with VAT:kr.632.66250