
NH50BP-2L2X2 | |
|---|---|
DigiKey Part Number | N701-L022-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP-2L2X2 |
Description | BATTERY PACK NIMH 4.8V D |
Customer Reference | |
Detailed Description | D 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.69" L x 1.35" W x 4.84" H (68.4mm x 34.2mm x 123.0mm) | |
Weight | 294.84 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.590.35000 | kr.590.35 |
| 10 | kr.492.68800 | kr.4,926.88 |
| 50 | kr.434.17900 | kr.21,708.95 |
| 100 | kr.411.16780 | kr.41,116.78 |
| Unit Price without VAT: | kr.590.35000 |
|---|---|
| Unit Price with VAT: | kr.737.93750 |

