C 6 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH35BP-2F5

DigiKey Part Number
N702-F051-ND
Manufacturer
Manufacturer Product Number
NH35BP-2F5
Description
BATTERY PACK NIMH 6V C
Customer Reference
Detailed Description
C 6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cells
5
Mfr
Voltage - Rated
Series
Capacity
2.5Ah
Packaging
Bulk
Structure
Side to Side, 1 Row x 5 Cells
Part Status
Active
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
5.16" L x 1.03" W x 1.97" H (131.0mm x 26.2mm x 50.0mm)
Rechargeability
Yes
Weight
326.13 g
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.679.27000kr.679.27
10kr.566.88500kr.5,668.85
50kr.499.56040kr.24,978.02
100kr.473.08640kr.47,308.64
Manufacturers Standard Package
Unit Price without VAT:kr.679.27000
Unit Price with VAT:kr.849.08750
Assembly Component