
HDB32E | |
|---|---|
DigiKey Part Number | N715-ND |
Manufacturer | |
Manufacturer Product Number | HDB32E |
Description | HEADLIGHT LED 150LM AAA(3) |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 150 Lumens AAA (Requires 3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 150 Lumens | |
Features | Adjustable Band, Impact Resistant, Includes Batteries, Multiple Modes, Shatterproof Lens, Swiveling Head, Water Resistant | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.73000 | kr.121.73 |
| Unit Price without VAT: | kr.121.73000 |
|---|---|
| Unit Price with VAT: | kr.152.16250 |

