
ENISHH25E | |
|---|---|
DigiKey Part Number | 547-ENISHH25E-ND |
Manufacturer | |
Manufacturer Product Number | ENISHH25E |
Description | ENR INTRINSICALLY SAFE 2D FLASHL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Style LED 65 Lumens D (Requires 2) 9.60" (243.8mm) |
Datasheet | Datasheet |
Category | Lamp Output 65 Lumens |
Manufacturer Energizer Battery Company | Battery Cell Size D (Requires 2) |
Packaging Retail Package | Length 9.60" (243.8mm) |
Part Status Active | Material - Body Polypropylene |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.23000 | kr.161.23 |
| 8 | kr.145.64625 | kr.1,165.17 |
| 12 | kr.142.79250 | kr.1,713.51 |
| 28 | kr.137.02107 | kr.3,836.59 |
| Unit Price without VAT: | kr.161.23000 |
|---|---|
| Unit Price with VAT: | kr.201.53750 |

