
EN93L4X2 | |
|---|---|
DigiKey Part Number | N106-L042-ND |
Manufacturer | |
Manufacturer Product Number | EN93L4X2 |
Description | BATTERY PACK ALKALINE 12V C |
Customer Reference | |
Detailed Description | C 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 8 |
Series | Voltage - Rated |
Packaging Bulk | Structure Front to Back, 2 Rows x 4 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.06" L x 1.03" W x 7.87" H (52.3mm x 26.2mm x 200.0mm) |
Rechargeability No | Weight 544.3 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.12000 | kr.92.12 |
| 10 | kr.76.27700 | kr.762.77 |
| 50 | kr.66.85780 | kr.3,342.89 |
| 100 | kr.63.16800 | kr.6,316.80 |
| 250 | kr.58.60012 | kr.14,650.03 |
| 500 | kr.55.36608 | kr.27,683.04 |
| 1.000 | kr.52.31033 | kr.52,310.33 |
| Unit Price without VAT: | kr.92.12000 |
|---|---|
| Unit Price with VAT: | kr.115.15000 |

