C 12 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN93F2X4

DigiKey Part Number
N106-F024-ND
Manufacturer
Manufacturer Product Number
EN93F2X4
Description
BATTERY PACK ALKALINE 12V C
Customer Reference
Detailed Description
C 12 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
8
Series
Voltage - Rated
Packaging
Bulk
Structure
Side to Side, 4 Rows x 2 Cells
Part Status
Active
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
4.13" L x 2.06" W x 1.97" H (104.8mm x 52.4mm x 50.0mm)
Rechargeability
No
Weight
544.3 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.79.31000kr.79.31
10kr.65.68900kr.656.89
50kr.57.57480kr.2,878.74
100kr.54.39720kr.5,439.72
250kr.50.46388kr.12,615.97
500kr.47.67870kr.23,839.35
1.000kr.45.04729kr.45,047.29
Manufacturers Standard Package
Unit Price without VAT:kr.79.31000
Unit Price with VAT:kr.99.13750
Assembly Component