
ALAAA-24 PP | |
|---|---|
DigiKey Part Number | 547-ALAAA-24PP-ND |
Manufacturer | |
Manufacturer Product Number | ALAAA-24 PP |
Description | BATTERY ALKALINE 1.5V AAA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.64000 | kr.80.64 |
| 12 | kr.65.78667 | kr.789.44 |
| 60 | kr.57.66183 | kr.3,459.71 |
| 108 | kr.54.95167 | kr.5,934.78 |
| 252 | kr.51.26679 | kr.12,919.23 |
| 504 | kr.48.43758 | kr.24,412.54 |
| 1.008 | kr.45.76432 | kr.46,130.43 |
| Unit Price without VAT: | kr.80.64000 |
|---|---|
| Unit Price with VAT: | kr.100.80000 |
























