
Category | Battery Cell Size |
Mfr | Number of Cells 16 |
Series | Voltage - Rated |
Packaging Bulk | Capacity 48Ah |
Part Status Active | Structure Side to Side, 1 Row x 16 Cells |
Battery Chemistry | Termination Style Bolt Connections |
Rechargeability Yes | Size / Dimension 6.28" L x 2.74" W x 0.80" H (159.6mm x 69.5mm x 38.6mm) |

