New at DigiKey
TMT36-AAA1A1AAA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMT36-AAA1B1AAA1

DigiKey Part Number
4614-TMT36-AAA1B1AAA1-ND
Manufacturer
Manufacturer Product Number
TMT36-AAA1B1AAA1
Description
TEMP. TRANS. TMT36 RTD IO-LINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
IO-Link
Voltage - Supply
18V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,313.48000kr.1,313.48
5kr.1,228.71200kr.6,143.56
10kr.1,197.10100kr.11,971.01
25kr.1,159.25080kr.28,981.27
50kr.1,133.33860kr.56,666.93
Manufacturers Standard Package
Unit Price without VAT:kr.1,313.48000
Unit Price with VAT:kr.1,641.85000