
RLN22-8M1A | |
|---|---|
DigiKey Part Number | 4614-RLN22-8M1A-ND |
Manufacturer | |
Manufacturer Product Number | RLN22-8M1A |
Description | ISOLATING AMPLIFIER NAMUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier NAMUR DIN Rail |
Datasheet | Datasheet |
Category | Isolation 375V |
Manufacturer Endress+Hauser | Features Excitation Supply |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Mounting Type DIN Rail |
Type Isolation Amplifier | Termination Style Screw Terminal |
Input Type NAMUR | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.929.32000 | kr.929.32 |
| Unit Price without VAT: | kr.929.32000 |
|---|---|
| Unit Price with VAT: | kr.1,161.65000 |











