
PMP21-AA1M1HBWJJ | |
|---|---|
DigiKey Part Number | 4614-PMP21-AA1M1HBWJJ-ND |
Manufacturer | |
Manufacturer Product Number | PMP21-AA1M1HBWJJ |
Description | PRESSURE SEN - GAUGE/ABSOLUTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Gauge Male - 1/2" (12.7mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.3% |
Manufacturer Endress+Hauser | Voltage - Supply 10V ~ 30V |
Series | Port Size Male - 1/2" (12.7mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 150PPSI (1034.21kPa) |
Operating Pressure ±15PSI (±103.42kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,509.94000 | kr.2,509.94 |
| Unit Price without VAT: | kr.2,509.94000 |
|---|---|
| Unit Price with VAT: | kr.3,137.42500 |











