
PMC11-AA1U1HBWBJJ | |
|---|---|
DigiKey Part Number | 4614-PMC11-AA1U1HBWBJJ-ND |
Manufacturer | |
Manufacturer Product Number | PMC11-AA1U1HBWBJJ |
Description | PRESSURE SENSOR - GAUGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Gauge Male - 1/2" (12.7mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Endress+Hauser | Accuracy ±0.5% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Port Size Male - 1/2" (12.7mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 150PPSI (1034.21kPa) |
Operating Pressure ±15PSI (±103.42kPa) | Operating Temperature -40°C ~ 70°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,967.94000 | kr.1,967.94 |
| Unit Price without VAT: | kr.1,967.94000 |
|---|---|
| Unit Price with VAT: | kr.2,459.92500 |

